072.14.680 | Ettinger

Expanding rivet, black, hole Ø 6.4 mm, L 10.5 mm, PA, for plate thickness 2 - 8 mm, 072.14.680

Order No.: 18H0741
EAN: 4070211019388
MPN:
072.14.680
72.14.680
072.14.680 Ettinger Rivets, Dowels Image 1
072.14.680 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 100 pcs.
Available in 5 Days: 5,500 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1154 €
250 pcs.
0.1059 €
500 pcs.
0.1000 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.14.680, Ettinger

Drive Rivet Ø 6.0 mm, Plate thickness 2.0 - 8.0 mm, Polyamide 6.6, black.

Technical specifications
Filter Property Value
Product type expanding rivet
Version black
Hole diameter 6.4 mm
Length 10.5 mm
Material PA
Suitable for plate thickness 2 - 8 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes