072.14.681 | Ettinger

Expanding rivet, natural, hole Ø 6.4 mm, L 10.5 mm, PA, for plate thickness 2 - 8 mm, 072.14.681

Order No.: 18H0742
EAN: 4070211019395
MPN:
072.14.681
72.14.681
072.14.681 Ettinger Rivets, Dowels Image 1
072.14.681 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available in 5 Days: 10,500 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1059 €
250 pcs.
0.0976 €
500 pcs.
0.0916 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.14.681, Ettinger

Drive Rivet Ø 6.0 mm, Plate thickness 2.0 - 8.0 mm, Polyamide 6.6, natural.

Technical specifications
Filter Property Value
Product type expanding rivet
Version natural
Hole diameter 6.4 mm
Length 10.5 mm
Material PA
Suitable for plate thickness 2 - 8 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes