072.14.750 | Ettinger
Expanding rivet, black, hole Ø 3.7 mm, L 6.8 mm, PA, for plate thickness 1 - 5 mm, 072.14.750
Order No.: 18H0743
EAN: 4070211019401
MPN:
072.14.750
72.14.750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0631 €
250 pcs.
0.0583 €
500 pcs.
0.0547 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.14.750, Ettinger
Drive Rivet Ø 3.5 mm, Plate thickness 1.0 - 5.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 3.7 mm | |
| Length | 6.8 mm | |
| Material | PA | |
| Suitable for | plate thickness 1 - 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |