072.14.570 | Ettinger
Expanding rivet, black, hole Ø 5.3 mm, L 9.2 mm, PA, for plate thickness 1.5 - 7 mm, 072.14.570
Order No.: 18H0739
EAN: 4070211019364
MPN:
072.14.570
72.14.570
Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 61,200 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0845 €
250 pcs.
0.0774 €
500 pcs.
0.0726 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.14.570, Ettinger
Drive Rivet Ø 5.0 mm, Plate thickness 1.5 - 7.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 5.3 mm | |
| Length | 9.2 mm | |
| Material | PA | |
| Suitable for | plate thickness 1.5 - 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |