072.14.341 | Ettinger
Expanding rivet, natural, hole Ø 3.2 mm, L 5.7 mm, PA, for plate thickness 1 - 4 mm, 072.14.341
Order No.: 18H0737
EAN: 4070211019340
MPN:
072.14.341
72.14.341
Unit Price (€ / pc.)
0.0774 € *
Available in 5 Days: 2,150 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0666 €
250 pcs.
0.0607 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.14.341, Ettinger
Drive Rivet Ø 3.0 mm, Plate thickness 1.0 - 4.0 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | natural | |
| Hole diameter | 3.2 mm | |
| Length | 5.7 mm | |
| Material | PA | |
| Suitable for | plate thickness 1 - 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |