072.03.831 | Ettinger
Pusher pin, natural, hole Ø 8.4 mm, PA, for clamping range 1.5 - 20 mm, 072.03.831
Order No.: 18H9586
EAN: 4070211017261
MPN:
072.03.831
72.03.831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.03.831, Ettinger
Drive Fastener, Clamping range max. 1.6 to 8.6 mm, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 8.4 mm | |
| Material | PA | |
| Suitable for | clamping range 1.5 - 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |