072.03.341 | Ettinger
Pusher pin, natural, hole Ø 3.1 mm, L 9.4 mm, PA, for clamping range 1.6 - 3.2 mm, 072.03.341
Order No.: 18H9582
EAN: 4070211017223
MPN:
072.03.341
72.03.341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2035 € *
Available in 5 Days: 134,800 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1773 €
100 pcs.
0.1642 €
500 pcs.
0.1511 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.03.341, Ettinger
Drive Fastener, Clamping range max. 1.6 to 3.2 mm, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 3.1 mm | |
| Length | 9.4 mm | |
| Material | PA | |
| Suitable for | clamping range 1.6 - 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |