072.01.741 | Ettinger
Pusher pin, natural, hole Ø 3.5 mm, L 14.1 mm, PA, for clamping range 0.2 - 32 mm, 072.01.741
Order No.: 18H9578
EAN: 4070211017186
MPN:
072.01.741
72.01.741
Unit Price (€ / pc.)
0.1428 € *
Available: 100 pcs.
Available in 5 Days: 29,500 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1238 €
100 pcs.
0.1142 €
500 pcs.
0.1047 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.01.741, Ettinger
Drive Fastener, Clamping range max. 2.4 to 5.8 mm, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 3.5 mm | |
| Length | 14.1 mm | |
| Material | PA | |
| Suitable for | clamping range 0.2 - 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |