072.03.101 | Ettinger
Pusher pin, natural, hole Ø 1.6 mm, PA, for clamping range 0.3 - 11 mm, 072.03.101
Order No.: 18H9579
EAN: 4070211017193
MPN:
072.03.101
72.03.101
Unit Price (€ / pc.)
0.2035 € *
Available: 100 pcs.
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1773 €
100 pcs.
0.1642 €
500 pcs.
0.1511 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.03.101, Ettinger
Drive Fastener, Clamping range max. 0.3 to 0.8 mm, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 1.6 mm | |
| Material | PA | |
| Suitable for | clamping range 0.3 - 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |