072.03.461 | Ettinger

Pusher pin, natural, hole Ø 4.7 mm, L 14.8 mm, PA, for plate thickness 4 - 17 mm, 072.03.461

Order No.: 18H9584
EAN: 4070211017247
MPN:
072.03.461
72.03.461
072.03.461 Ettinger Rivets, Dowels Image 1
072.03.461 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1975 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
50 pcs.
0.1714 €
100 pcs.
0.1583 €
500 pcs.
0.1452 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Fastener, 072.03.461, Ettinger

Drive Fastener, Clamping range max. 4.2 to 4.7 mm, natural

Technical specifications
Filter Property Value
Product type pusher pin
Version natural
Hole diameter 4.7 mm
Length 14.8 mm
Material PA
Suitable for plate thickness 4 - 17 mm
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes