072.01.540 | Ettinger
Pusher pin, black, hole Ø 5 mm, L 17.5 mm, PA, for clamping range 0.3 - 11 mm, 072.01.540
Order No.: 18H9574
EAN: 4070211017148
MPN:
072.01.540
72.01.540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 6,400 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
50 pcs.
0.1523 €
100 pcs.
0.1404 €
500 pcs.
0.1297 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.01.540, Ettinger
Drive Fastener, Clamping range max. 0.8 to 3.0 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | black | |
| Hole diameter | 5 mm | |
| Length | 17.5 mm | |
| Material | PA | |
| Suitable for | clamping range 0.3 - 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |