072.01.219 | Ettinger
Pusher pin, white, hole Ø 2.7 mm, L 13.6 mm, PA, for plate thickness 3 - 11 mm, 072.01.219
Order No.: 18H9572
EAN: 4070211017124
MPN:
072.01.219
72.01.219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1452 €
100 pcs.
0.1345 €
500 pcs.
0.1238 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.01.219, Ettinger
Drive Fastener, Clamping range max. 0.8 to 3.5 mm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | white | |
| Hole diameter | 2.7 mm | |
| Length | 13.6 mm | |
| Material | PA | |
| Suitable for | plate thickness 3 - 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |