006.74.226 | Ettinger
Spacer, with snap-in on both sides, bl 22 mm, PA, natural, 006.74.226
Order No.: 17H1158
EAN: 4099891997298
MPN:
006.74.226
6.74.226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 8 Weeks
Spacer, 006.74.226, Ettinger
Spacer, 22,0 mm long, for bore diameter Ø 3,5 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | with snap-in on both sides | |
| Bolt length | 22 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |