006.74.186 | Ettinger

Spacer, with snap-in on both sides, bl 18 mm, PA, natural, 006.74.186

Order No.: 17H1156
EAN: 4099891997274
MPN:
006.74.186
6.74.186
006.74.186 Ettinger PCB Fasteners Image 1
006.74.186 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer, 006.74.186, Ettinger

Spacer, 18,0 mm long, for bore diameter Ø 3,5 mm, Polyamide 6.6, natural.

Technical specifications
Filter Property Value
Product type spacer
Version with snap-in on both sides
Bolt length 18 mm
Panel thickness 1.6 mm
Hole size 3.5 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes