006.74.086 | Ettinger

Spacer, with snap-in on both sides, bl 8 mm, PA, natural, 006.74.086

Order No.: 17H1151
EAN: 4099891997229
MPN:
006.74.086
6.74.086
006.74.086 Ettinger PCB Fasteners Image 1
006.74.086 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 5,500 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer, 006.74.086, Ettinger

Spacer, 8,0 mm long, for bore diameter Ø 3,5 mm, Polyamide 6.6, natural.

Technical specifications
Filter Property Value
Product type spacer
Version with snap-in on both sides
Bolt length 8 mm
Panel thickness 1.6 mm
Hole size 3.5 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes