006.74.036 | Ettinger
Spacer, with snap-in on both sides, bl 3 mm, PA, natural, 006.74.036
Order No.: 17H1146
EAN: 4099891997175
MPN:
006.74.036
6.74.036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 8 Weeks
Spacer, 006.74.036, Ettinger
Spacer, 3,0 mm long, for bore diameter Ø 3,5 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | with snap-in on both sides | |
| Bolt length | 3 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |