072.33.350 | Ettinger
Spread nut, H 8.1 mm, inner Ø 4.2 mm, outer Ø 9.6 mm, PA, 072.33.350
Order No.: 16H9976
EAN: 4070211017537
MPN:
072.33.350
72.33.350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1964 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1785 €
50 pcs.
0.1654 €
100 pcs.
0.1523 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding Nut, 072.33.350, Ettinger
Expanding Nut L 8.1 x D 9.6 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spread nut | |
| Height | 8.1 mm | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 9.6 mm | |
| Wall thickness | 4.45 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |