072.31.351 | Ettinger
Spread nut, H 8 mm, inner Ø 4.2 mm, outer Ø 12.5 mm, PA, 072.31.351
Order No.: 16H9972
EAN: 4070211017490
MPN:
072.31.351
72.31.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 4,600 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding Nut, 072.31.351, Ettinger
Expanding Nut L 8.0 x D 12.5 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spread nut | |
| Height | 8 mm | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 12.5 mm | |
| Wall thickness | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |