072.31.510 | Ettinger
Spread nut, H 8.8 mm, inner Ø 4.2 mm, outer Ø 9.3 mm, PA, 072.31.510
Order No.: 16H9974
EAN: 4070211017513
MPN:
072.31.510
72.31.510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0750 €
10 pcs.
0.0678 €
50 pcs.
0.0631 €
100 pcs.
0.0571 €
500 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding Nut, 072.31.510, Ettinger
Expanding Nut L 8.8 x D 9.3 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spread nut | |
| Height | 8.8 mm | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 9.3 mm | |
| Wall thickness | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |