072.30.445 | Ettinger

Spread nut, H 6.4 mm, inner Ø 4.2 mm, outer Ø 12.7 mm, PA, 072.30.445

Order No.: 16H9968
EAN: 4070211017452
MPN:
072.30.445
72.30.445
072.30.445 Ettinger Nuts, Washers, Rings Image 1
072.30.445 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2618 € *
Available in 5 Days: 15,500 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2618 €
10 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2023 €
500 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

Expanding Nut, 072.30.445, Ettinger

Expanding Nut L 8.1 x D 12.7 mm, Polyamide 6.6, black

Technical specifications
Filter Property Value
Version spread nut
Height 6.4 mm
Inner diameter 4.2 mm
Outer diameter 12.7 mm
Wall thickness 3.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes