072.33.041 | Ettinger

Spread nut, H 5.6 mm, inner Ø 2.9 mm, outer Ø 5.6 mm, PA, 072.33.041

Order No.: 16H9975
EAN: 4070211017520
MPN:
072.33.041
72.33.041
072.33.041 Ettinger Nuts, Washers, Rings Image 1
072.33.041 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1369 €
50 pcs.
0.1261 €
100 pcs.
0.1166 €
500 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Expanding Nut, 072.33.041, Ettinger

Expanding Nut L 5.6 x D 5.6 mm, Polyamide 6.6, natural

Technical specifications
Filter Property Value
Version spread nut
Height 5.6 mm
Inner diameter 2.9 mm
Outer diameter 5.6 mm
Wall thickness 2 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes