072.31.456 | Ettinger

Spread nut, H 8.1 mm, inner Ø 4.2 mm, outer Ø 12.7 mm, PA, 072.31.456

Order No.: 16H9973
EAN: 4070211017506
MPN:
072.31.456
72.31.456
072.31.456 Ettinger Nuts, Washers, Rings Image 1
072.31.456 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2749 €
*incl. VAT plus shipping costs
Subject to prior sale

Expanding Nut, 072.31.456, Ettinger

Expanding Nut L 8.1 x D 12.7 mm, Polyamide 6.6, natural

Technical specifications
Filter Property Value
Version spread nut
Height 8.1 mm
Inner diameter 4.2 mm
Outer diameter 12.7 mm
Wall thickness 4 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes