072.31.317 | Ettinger

Spread nut, H 10.5 mm, inner Ø 4.2 mm, outer Ø 12.5 mm, PA, 072.31.317

Order No.: 16H9970
EAN: 4070211017476
MPN:
072.31.317
72.31.317
072.31.317 Ettinger Nuts, Washers, Rings Image 1
072.31.317 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2166 €
50 pcs.
0.1999 €
100 pcs.
0.1845 €
500 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale

Expanding Nut, 072.31.317, Ettinger

Expanding Nut L 8.0 x D 12.5 mm, Polyamide 6.6, natural

Technical specifications
Filter Property Value
Version spread nut
Height 10.5 mm
Inner diameter 4.2 mm
Outer diameter 12.5 mm
Wall thickness 3 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes