072.31.024 | Ettinger
Spread nut, H 5 mm, inner Ø 2.5 mm, outer Ø 8.6 mm, PA, 072.31.024
Order No.: 16H9969
EAN: 4070211017469
MPN:
072.31.024
72.31.024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Available in 5 Days: 10,100 pcs. - if ordered today
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1333 €
10 pcs.
0.1214 €
50 pcs.
0.1119 €
100 pcs.
0.1035 €
500 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding Nut, 072.31.024, Ettinger
Expanding Nut L 5.0 x D 8.6 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spread nut | |
| Height | 5 mm | |
| Inner diameter | 2.5 mm | |
| Outer diameter | 8.6 mm | |
| Wall thickness | 2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |