002.19.495 | Ettinger

Threaded insert, M4, H 9.5 mm, brass, 002.19.495

Order No.: 14H9497
EAN: 4070211038730
MPN:
002.19.495
2.19.495
002.19.495 Ettinger Nuts, Washers, Rings Image 1
002.19.495 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
10 pcs.
0.2023 €
50 pcs.
0.1868 €
100 pcs.
0.1725 €
500 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Insert, 002.19.495, Ettinger

Thread Insert, M4, 9,5 mm high, Plain Brass.

Technical specifications
Filter Property Value
Version threaded insert
Spindle drive type serrated
Thread size M4
Height 9.5 mm
Mounting hole size 5.5 mm
Material brass
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15