002.19.350 | Ettinger
Threaded insert, M3, H 5 mm, brass, 002.19.350
Order No.: 14H9494
EAN: 4070211038709
MPN:
002.19.350
2.19.350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Available in 5 Days: 5,700 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.2035 €
50 pcs.
0.1880 €
100 pcs.
0.1725 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Insert, 002.19.350, Ettinger
Thread Insert, M3, 5,0 mm high, Plain Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | threaded insert | |
| Spindle drive type | serrated | |
| Thread size | M3 | |
| Height | 5 mm | |
| Mounting hole size | 4 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |