002.19.340 | Ettinger
Threaded insert, M3, H 4 mm, brass, 002.19.340
Order No.: 14H9493
EAN: 4070211038693
MPN:
002.19.340
2.19.340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2130 € *
Available in 5 Days: 147,800 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1856 €
50 pcs.
0.1714 €
100 pcs.
0.1583 €
500 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Insert, 002.19.340, Ettinger
Thread Insert, M3, 4,0 mm high, Plain Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | threaded insert | |
| Spindle drive type | serrated | |
| Thread size | M3 | |
| Height | 4 mm | |
| Mounting hole size | 4 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |