002.19.480 | Ettinger
Threaded insert, M4, H 8 mm, brass, 002.19.480
Order No.: 14H9496
EAN: 4070211038723
MPN:
002.19.480
2.19.480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 10,400 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Insert, 002.19.480, Ettinger
Thread Insert, M4, 8,0 mm high, Plain Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | threaded insert | |
| Spindle drive type | serrated | |
| Thread size | M4 | |
| Height | 8 mm | |
| Mounting hole size | 5.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |