002.09.101 | Ettinger

Hexagon nut, M10, W 17, H 5 mm, outer Ø 17 mm, steel, DIN 439/ISO 4035, 002.09.101

Order No.: 14H9374
EAN: 4070211035555
MPN:
002.09.101
2.09.101
002.09.101 Ettinger Nuts, Washers, Rings Image 1
002.09.101 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1333 €
500 pcs.
0.1178 €
1000 pcs.
0.1023 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.09.101, Ettinger

Hexagon Nut, DIN 439/ISO 4035, M10, Galvanized Steel 4.8

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M10
Height 5 mm
spanner size 17
Outer diameter 17 mm
Material steel
Standard number DIN 439/ISO 4035
Logistics
Property Value
Country of origin CN
Customs tariff number 73181692
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes