002.09.051 | Ettinger
Hexagon nut, M5, W 8, H 2.7 mm, outer Ø 8 mm, steel, DIN 439/ISO 4035, 002.09.051
Order No.: 14H9371
EAN: 4070211035524
MPN:
002.09.051
2.09.051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0321 € *
Available: 50 pcs.
Available in 5 Days: 19,900 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0321 €
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
5000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.09.051, Ettinger
Hexagon Nut, DIN 439/ISO 4035, M5, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 2.7 mm | |
| spanner size | 8 | |
| Outer diameter | 8 mm | |
| Material | steel | |
| Standard number | DIN 439/ISO 4035 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |