002.09.061 | Ettinger
Hexagon nut, M6, W 10, H 3.2 mm, outer Ø 10 mm, steel, DIN 439/ISO 4035, 002.09.061
Order No.: 14H9372
EAN: 4070211035531
MPN:
002.09.061
2.09.061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0512 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.09.061, Ettinger
Hexagon Nut, DIN 439/ISO 4035, M6, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 3.2 mm | |
| spanner size | 10 | |
| Outer diameter | 10 mm | |
| Material | steel | |
| Standard number | DIN 439/ISO 4035 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |