002.09.081 | Ettinger
Hexagon nut, M8, W 13, H 4 mm, outer Ø 13 mm, steel, DIN 439/ISO 4035, 002.09.081
Order No.: 14H9373
EAN: 4070211035548
MPN:
002.09.081
2.09.081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0785 €
500 pcs.
0.0702 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.09.081, Ettinger
Hexagon Nut, DIN 439/ISO 4035, M8, Galvanized Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 4 mm | |
| spanner size | 13 | |
| Outer diameter | 13 mm | |
| Material | steel | |
| Standard number | DIN 439/ISO 4035 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |