ET531295YB | ETEK Microelectronics

Voltage regulators, 2.9 V, 300 mA, positive, DFN-4, ET531295YB

Order No.: 71S0366
MPN:
ET531295YB
ET531295YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0942 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
942.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0942 €

Ultra-Low-Noise LDO, ET531295YB, ETEK Microelectronics

The ET531295YB is a low-dropout (LDO), low-power linear regulator that offers a very high power supply rejection ratio (PSRR) while maintaining a very low 15 μA ground current, making it suitable for RF applications. It uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and high PSRR performance. The ET531295YB is stable with a 1.0 μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations. It is offered in small DFN4 or SOT23-5 packages, making it ideal for small form factor portable equipment such as wireless handsets and PDAs.

Features

  • Excellent Load/Line Transient Response
  • Excellent Load/Line Regulation
  • With Auto Discharge Function

Applications

  • Smart Phones and Cellular Phones
  • Smart Pad
  • Digital Still Cameras
  • Portable instrument
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 1.9-5.5 V
Output voltage DC 2.9 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes