ET531285YBQ2 | ETEK Microelectronics
Voltage regulators, 2.8 V, 300 mA, positive, DFN-4, ET531285YBQ2
Order No.: 71S0362
MPN:
ET531285YBQ2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1132 € *
Available: 5,000 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1132 €
100 pcs.
0.0942 €
250 pcs.
0.0716 €
1000 pcs.
0.0622 €
3000 pcs.
0.0528 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Input voltage AC | 1.9-5.5 V | |
| Output voltage DC | 2.8 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |