ET53118YB | ETEK Microelectronics
Voltage regulators, 1.8 V, 300 mA, positive, DFN-4, ET53118YB
NCNR (non cancelable / non returnable)
Ultra-Low-Noise LDO, ET53118YB, ETEK Microelectronics
The ET53118YB is a low-dropout (LDO), low-power linear regulator that offers a very high power supply rejection ratio (PSRR) while maintaining a very low 15 μA ground current, making it suitable for RF applications. It uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and high PSRR performance. The ET53118YB is stable with a 1.0 μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations. It is offered in small DFN4 or SOT23-5 packages, making it ideal for small form factor portable equipment such as wireless handsets and PDAs.
Features
- Excellent Load/Line Transient Response
- Excellent Load/Line Regulation
- With Auto Discharge Function
Applications
- Smart Phones and Cellular Phones
- Smart Pad
- Digital Still Cameras
- Portable instrument
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-4 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.9-5.5 V | |
| Output voltage DC | 1.8 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |