ET53115YB | ETEK Microelectronics

Voltage regulators, 1.5 V, 300 mA, positive, DFN-4, ET53115YB

Order No.: 71S0350
MPN:
ET53115YB
ET53115YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1132 €
100 pcs.
0.0942 €
250 pcs.
0.0716 €
1000 pcs.
0.0622 €
10000 pcs.
0.0528 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-Low-Noise LDO, ET53115YB, ETEK Microelectronics

The ET53115YB is a low-dropout (LDO), low-power linear regulator that offers a very high power supply rejection ratio (PSRR) while maintaining a very low 15 μA ground current, making it suitable for RF applications. It uses an advanced CMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and high PSRR performance. The ET53115YB is stable with a 1.0 μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 2% over all load, line, process, and temperature variations. It is offered in small DFN4 or SOT23-5 packages, making it ideal for small form factor portable equipment such as wireless handsets and PDAs.

Features

  • Excellent Load/Line Transient Response
  • Excellent Load/Line Regulation
  • With Auto Discharge Function

Applications

  • Smart Phones and Cellular Phones
  • Smart Pad
  • Digital Still Cameras
  • Portable instrument
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 1.9-5.5 V
Output voltage DC 1.5 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes