B78108S1823J000 | TDK (EPCOS)
RF choke, axial, 82 µH, 390 mA, B78108S1823J000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2832 € *
Available: 3,496 pcs.
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2832 €
100 pcs.
0.2321 €
500 pcs.
0.1964 €
2000 pcs.
0.1773 €
4000 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
RF choke, B78108S1823J000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 82 µH | |
| DC current | 390 mA | |
| Tolerance | ±5 % | |
| DC resistance | 1.54 Ω | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 35 | |
| Design | axial | |
| Length | 9.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 5,000 pieces |
| Customs tariff number | 85045000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |