ELED400301 | Enovalite
LED station floodlight, 300 W, 240 V, 39000 lm, 5000 K, 90°, ELED400301
Order No.: 27L6320
EAN: 4260508891036
MPN:
ELED400301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.90 € *
Standard delivery time from the manufacturer is: 1 Week
LED Stadium Floodlight, ELED400301, Enovalite
LED Stadium Floodlight PRO, 300 W, 5000 K (neutral white), 39,000 lm, IP66, Meanwell driver, LUMILEDS LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 300 W | |
| Rated voltage | 240 V | |
| Luminous flux | 39000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 90 ° | |
| Length | 395 mm | |
| Width | 238 mm | |
| Height | 70 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | E | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |