ELED400300 | Enovalite

LED station floodlight, 200 W, 240 V, 26000 lm, 5000 K, 90°, ELED400300

Order No.: 27L6319
EAN: 4260508891029
MPN:
ELED400300
ELED400300 Enovalite Luminaires and Light Fixtures Image 1
ELED400300 Enovalite Luminaires and Light Fixtures Image 2
ELED400300 Enovalite Luminaires and Light Fixtures Image 3
ELED400300 Enovalite Luminaires and Light Fixtures Image 4
ELED400300 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.69 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
179.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
179.69 €

LED Stadium Floodlight, ELED400300, Enovalite

LED Stadium Floodlight PRO, 200 W, 5000 K (neutral white), 26,000 lm, IP66, Meanwell driver, LUMILEDS LEDs.

Technical specifications
Filter Property Value
Power 200 W
Rated voltage 240 V
Luminous flux 26000 lm
Colour temperature 5000 K
Radiation angle 90 °
Length 395 mm
Width 158 mm
Height 70 mm
average nominal life 50000 h
Energy efficiency class E
Colour black
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back