ELED400200 | Enovalite
LED station floodlight, 400 W, 240 V, 48000 lm, 5000 K, 60°, ELED400200
Order No.: 27L6317
EAN: 4260508897649
MPN:
ELED400200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Standard delivery time from the manufacturer is: 1 Week
LED Stadium Floodlight, ELED400200, Enovalite
LED Stadium Floodlight PRO, 400 W, 5000 K (neutral white), 48,000 lm, IP65, Meanwell driver, Lumileds LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 400 W | |
| Rated voltage | 240 V | |
| Luminous flux | 48000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 60 ° | |
| Length | 658 mm | |
| Width | 537 mm | |
| Height | 154 mm | |
| average nominal life | 54000 h | |
| Energy efficiency class | E | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |