ELED400201 | Enovalite

LED station floodlight, 500 W, 240 V, 60000 lm, 5000 K, 60°, ELED400201

Order No.: 27L6318
EAN: 4260508897656
MPN:
ELED400201
ELED400201 Enovalite Luminaires and Light Fixtures Image 1
ELED400201 Enovalite Luminaires and Light Fixtures Image 2
ELED400201 Enovalite Luminaires and Light Fixtures Image 3
ELED400201 Enovalite Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
367.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
367.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
367.71 €

LED Stadium Floodlight, ELED400201, Enovalite

LED Stadium Floodlight PRO, 500 W, 5000 K (neutral white), 60,000 lm, IP65, Meanwell driver, Lumileds LEDs.

Technical specifications
Filter Property Value
Power 500 W
Rated voltage 240 V
Luminous flux 60000 lm
Colour temperature 5000 K
Radiation angle 60 °
Length 658 mm
Width 537 mm
Height 70 mm
average nominal life 54000 h
Energy efficiency class E
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back