R12-100-12VDC | Eltako
Relay, 1 Form A (N/O), 12 V (DC), 16 A, 250 V (AC), R12-100-12VDC
NCNR (non cancelable / non returnable)
Switching relays, type Eltako R12.
For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.
With 1 NO contact, type R12-100.
Technical attributes (type, control voltage): R12-100-12V DC, 12 VDC
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |