9293510589 | ebm-papst

DC axial fan, 28 V, 119 x 119 x 38 mm, 280 m³/h, 55 dB, ball bearing, ebm-papst 9293510589

Order No.: 90B1033
MPN:
9293510589
4414 HHR
Series: 4400
9293510589 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.7174 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.72 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7174 €
2 pcs.
49.4326 €
5 pcs.
47.3501 €
10 pcs.
45.4342 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9293510589, ebm-papst

DC axial fan, Dimensions: 119 x 119 x 38 mm, Exhaust over struts, Ball bearing.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 28 V
Width 119 mm
Height 119 mm
Depth 38 mm
Volume flow 280 m³/h
Sound pressure level 55 db
speed 5000 1/min
Type of bearing ball bearing
Power consumption 16 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back