9293510544 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 240 m³/h, 50 dB, ball bearing, ebm-papst 9293510544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.35 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3489 €
2 pcs.
48.1236 €
5 pcs.
46.0887 €
10 pcs.
44.2204 €
*incl. VAT plus shipping costs
Subject to prior sale
DC axial fan, 9293510544, ebm-papst
DC axial fan, Exhaust over struts, Protection class: III, Cockwise.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Volume flow | 240 m³/h | |
| Sound pressure level | 50 db | |
| speed | 4300 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 8.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |