9293505443 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 170 m³/h, 43 dB, sintec slide bearing, ebm-papst 9293505443

Order No.: 90B1031
MPN:
9293505443
4414 FG
Series: 4400
9293505443 ebm-papst Axial Fans Image 1
9293505443 ebm-papst Axial Fans Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0320 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.03 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0320 €
2 pcs.
37.3065 €
5 pcs.
35.7357 €
10 pcs.
34.2839 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9293505443, ebm-papst

DC axial compact fan, Dimensions: 119 x 119 x 25 mm, Exhaust over struts, Sintec sleeve bearing.

Features

  • Counterclockwise, viewed toward rotor
  • Protection against reverse polarity and blocked rotor
  • Locked-rotor and overload protection
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 25 mm
Volume flow 170 m³/h
Sound pressure level 43 db
speed 2900 1/min
Type of bearing sintec slide bearing
Power consumption 5 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back