9293505406 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 25 mm, 100 m³/h, 43 dB, ball bearing, ebm-papst 9293505406

Order No.: 90B1029
MPN:
9293505406
4414 FD
Series: 4400
9293505406 ebm-papst Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7920 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.79 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7920 €
2 pcs.
41.8642 €
5 pcs.
40.0911 €
10 pcs.
38.4608 €
*incl. VAT plus shipping costs
Subject to prior sale

DC axial fan, 9293505406, ebm-papst

DC axial fan with electronically commutated external rotor motor with electronic protection against reverse polarity, bloocking and overloading by PTC-resistor partially impendance protecteed. Fully interated commutation electronics.

Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 119 mm
Height 119 mm
Depth 25 mm
Volume flow 100 m³/h
Sound pressure level 43 db
Type of bearing ball bearing
Power consumption 5 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back