26159954DM | Dremel
Milling cutter, Ø 7.9 mm, shaft Ø 3.2 mm, pen brush, stainless steel, 26159954DM
NCNR (non cancelable / non returnable)
Ball Nose Power carving bit, 26159954DM, Dremel
Sculpting with the Dremel 9954 is a breeze. Compared to standard Dremel carving bits, this one offers a remarkable 2X faster material removal speed. Thanks to its robust stainless steel teeth, it excels at aggressive carving and swift material removal while resisting rust. The 7.9 mm wide ball nose shape is perfect for crafting intricate, rounded shapes, and when you use the accessory's side, you can even tackle larger flat surfaces and create undercuts. Please be aware that this accessory is not compatible with Stylo+, Dremel Lite and Dremel 7350.
Features
- 2X faster material removal
- Excels at aggressive carving and swift material removal
- Durable and rust resistant
- Suitable for crafting intricate, rounded shapes on smaller or larger surfaces
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | pen brush | |
| diameter | 7.9 mm | |
| Material | stainless steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |