26159952DM | Dremel
Tapered milling cutter, Ø 6.4 mm, shaft Ø 3.2 mm, spearhead, stainless steel, 26159952DM
NCNR (non cancelable / non returnable)
Small Taper Power carving bit, 26159952DM, Dremel
The Dremel 9952's power carving bit is engineered to rapidly remove material 2X faster compared to the standard Dremel carving bits. It can both aggressively remove material and smooth the workpiece to a finish ready for final sanding. The power carving bit's hardened stainless steel teeth allow for aggressive carving and high material removal rates while providing resistance to rust and corrosion. The 6.35 mm wide small taper shape allows for accessibility into hard-to-reach areas and carving deep holes into your workpiece. Thin and accurate lines can be carved with the tip as well. It is not recommended to be used with with Stylo+ or Dremel Lite.
Features
- 2X faster material removal.
- Excels at both aggressive carving and smoothing the workpiece
- Durable and rust resistant
- Suitable for use into hard-to-reach areas
| Filter | Property | Value |
|---|---|---|
| Product type | tapered milling cutter | |
| Head shape | spearhead | |
| diameter | 6.4 mm | |
| Material | stainless steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |