26159953DM | Dremel
Milling cutter, Ø 9.5 mm, shaft Ø 3.2 mm, conical, stainless steel, 26159953DM
NCNR (non cancelable / non returnable)
Flame Power carving bit, 26159953DM, Dremel
Experience effortless carving with the Dremel 9953. Enjoy a material removal speed that's 2X faster when using this bit, a significant improvement over standard Dremel carving bits. Its hardened stainless steel teeth provide aggressive carving and efficient material removal while resisting rust and corrosion. The 9.5mm wide flame shape enables concave and V-Cuts, as well as grooving and detailed profile carving. Please note that this accessory is not compatible with Stylo+, Dremel Lite and Dremel 7350.
Features
- 2X faster material removal
- Enables concave and V-Cuts
- Durable and rust resistant
- Suitable for detailed profile carving and grooving
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | conical | |
| diameter | 9.5 mm | |
| Material | stainless steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |