26159951DM | Dremel
Ball-head milling bit, Ø 9 mm, shaft Ø 3.2 mm, ball, stainless steel, 26159951DM
NCNR (non cancelable / non returnable)
Ball Shape Power Carving bit, 26159951DM, Dremel
Introducing the Dremel 9951 - your new power carving essential. This power carving bit is engineered to remove material 2X faster than standard Dremel carving bits, providing a noticeable difference in performance. This bit excels at both aggressive material removal and effortless smoothing, leaving your workpiece ready for the final touch-up with ease. Crafted with durable, rust-resistant stainless steel teeth, the Dremel 9951 can tackle even the toughest carving jobs. Its 9mm diameter ball shape allows you to carve undercuts and shape concave surfaces with precision. Upgrade your carving game today with the Dremel 9951!
Features
- 2X faster material removal
- Excels at both aggressive material removal and effortless smoothing
- Durable and rust resistant
- Precise undercuts carving and concave surface shaping
| Filter | Property | Value |
|---|---|---|
| Product type | ball-head milling bit | |
| Head shape | ball | |
| diameter | 9 mm | |
| Material | stainless steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |